There are no models available for this part yet.
Overview of IH5208MJE by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for IH5208MJE by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IH5208MJE-ND
|
DigiKey | IC SWITCH 4PST 1.2KOHM 16CERDIP Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$9.5600 | Buy Now | |
Rochester Electronics | 4-Channel DIFFERENTIAL FAULT Protected CMOS Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 185 |
|
$8.2000 / $9.6500 | Buy Now |
CAD Models for IH5208MJE by Harris Semiconductor
Part Data Attributes for IH5208MJE by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
60 dB
|
On-state Resistance Match-Nom
|
45 Ω
|
On-state Resistance-Max (Ron)
|
1200 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Signal Current-Max
|
0.02 A
|
Supply Current-Max (Isup)
|
0.7 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-on Time-Max
|
1500 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for IH5208MJE
This table gives cross-reference parts and alternative options found for IH5208MJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5208MJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX379EPE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | IH5208MJE vs MAX379EPE |
MAX379EPE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | IH5208MJE vs MAX379EPE |
MAX379EJE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | IH5208MJE vs MAX379EJE |
MAX339CPE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | IH5208MJE vs MAX339CPE |
MAX379CPE+ | 8-Channel, High-Voltage, Fault-Protected Multiplexers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | IH5208MJE vs MAX379CPE+ |
MAX379EPE+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | IH5208MJE vs MAX379EPE+ |
MAX379CJE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | IH5208MJE vs MAX379CJE |
MAX339EPE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | IH5208MJE vs MAX339EPE |
MAX379CPE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | IH5208MJE vs MAX379CPE |
IH5208MJE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Rochester Electronics LLC | IH5208MJE vs IH5208MJE |