Part Details for IH5043MJE by Rochester Electronics LLC
Overview of IH5043MJE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IH5043MJE
IH5043MJE CAD Models
IH5043MJE Part Data Attributes
|
IH5043MJE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IH5043MJE
Rochester Electronics LLC
SPDT, 2 Func, 1 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IH5043MJE
This table gives cross-reference parts and alternative options found for IH5043MJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5043MJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5143MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5043MJE vs IH5143MJE/883B |
IH5051MJE/883B | Dual SPST, Low Charge Injection Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | IH5043MJE vs IH5051MJE/883B |
HI3-5051-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | IH5043MJE vs HI3-5051-5 |
M38510/11107BEA | SPDT, 2 Func, 2 Channel, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | IH5043MJE vs M38510/11107BEA |
DG190AP | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | IH5043MJE vs DG190AP |
IH5151CPE | SPDT, 2 Func, 1 Channel, CMOS, PDIP16 | Rochester Electronics LLC | IH5043MJE vs IH5151CPE |
IH5051CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | IH5043MJE vs IH5051CJE |
DG190AP | SPDT, 2 Func, 1 Channel, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Rochester Electronics LLC | IH5043MJE vs DG190AP |
IH5043MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5043MJE vs IH5043MJE |
HI1-5043/883 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | Intersil Corporation | IH5043MJE vs HI1-5043/883 |