Part Details for IH402C4D7R-K0 by Steward, Inc
Overview of IH402C4D7R-K0 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IH402C4D7R-K0
IH402C4D7R-K0 CAD Models
IH402C4D7R-K0 Part Data Attributes
|
IH402C4D7R-K0
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
IH402C4D7R-K0
Steward, Inc
General Fixed Inductor, 1 ELEMENT, 0.0047 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for IH402C4D7R-K0
This table gives cross-reference parts and alternative options found for IH402C4D7R-K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH402C4D7R-K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI-B2012-47NKJT | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | IH402C4D7R-K0 vs CI-B2012-47NKJT |
L-C154N7K-E | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | IH402C4D7R-K0 vs L-C154N7K-E |
L-C154N7K-R | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | IH402C4D7R-K0 vs L-C154N7K-R |
CI-B2012-47NKJL | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | IH402C4D7R-K0 vs CI-B2012-47NKJL |
IH0402C4D7R-K0 | General Fixed Inductor, 1 ELEMENT, 0.0047 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | IH402C4D7R-K0 vs IH0402C4D7R-K0 |
CD2012C4N7KE | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | IH402C4D7R-K0 vs CD2012C4N7KE |
CLH1005T-4N7K-H | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1005 | YAGEO Corporation | IH402C4D7R-K0 vs CLH1005T-4N7K-H |
CI-B2012-47NKPT | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | IH402C4D7R-K0 vs CI-B2012-47NKPT |
L-15C4N7K-R | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | IH402C4D7R-K0 vs L-15C4N7K-R |
CD2012C4N7KB | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | IH402C4D7R-K0 vs CD2012C4N7KB |