Part Details for IH10BQ270K by Vishay Intertechnologies
Overview of IH10BQ270K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IH10BQ270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-IH-10-27
|
Mouser Electronics | Power Inductors - Leaded Radial Hi Cur 27uH RoHS: Not Compliant | 0 |
|
$5.3800 / $10.8200 | Order Now |
|
Onlinecomponents.com | Filter Inductor - 27 µH - ±10% Tolerance - 12.5 A - 12 A Saturation - 18mOhm Max DCR - Radial, Horizontal Cylinder - Through Hole. RoHS: Compliant |
36 Partner Stock |
|
$4.9200 / $8.5700 | Buy Now |
Part Details for IH10BQ270K
IH10BQ270K CAD Models
IH10BQ270K Part Data Attributes
|
IH10BQ270K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IH10BQ270K
Vishay Intertechnologies
General Purpose Inductor, 27uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.65 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 17.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23.75 mm | |
Package Length | 28.58 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 12.5 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for IH10BQ270K
This table gives cross-reference parts and alternative options found for IH10BQ270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH10BQ270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH10EB270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IH10BQ270K vs IH10EB270K |