Part Details for IH03BQ270K by Vishay Intertechnologies
Overview of IH03BQ270K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for IH03BQ270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IH03BQ270K
|
Avnet Americas | Ind Filter Wirewound 27uH 10% 1KHz Ferrite 7A RDL Bulk - Bulk (Alt: IH03BQ270K) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1375 / $3.4404 | Buy Now |
DISTI #
70-IH-3-27
|
Mouser Electronics | Power Inductors - Leaded Radial Hi Cur 27uH RoHS: Not Compliant | 2 |
|
$3.1200 / $6.1600 | Buy Now |
DISTI #
IH03BQ270K
|
TTI | Power Inductors - Leaded Radial Hi Cur 27uH Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.3100 / $3.5600 | Buy Now |
Part Details for IH03BQ270K
IH03BQ270K CAD Models
IH03BQ270K Part Data Attributes
|
IH03BQ270K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IH03BQ270K
Vishay Intertechnologies
General Purpose Inductor, 27uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.067 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 11.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.32 mm | |
Package Length | 22.23 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 7 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |