-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6861
|
Newark | Igbt Single Transistor, 600V, To-220-3 Rohs Compliant: Yes |Infineon IGP10N60TXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 970 |
|
$0.8170 / $1.7100 | Buy Now |
DISTI #
IGP10N60TXKSA1-ND
|
DigiKey | IGBT NPT FS 600V 20A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
459 In Stock |
|
$0.6371 / $1.5200 | Buy Now |
DISTI #
IGP10N60TXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IGP10N60TXKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7136 / $0.8665 | Buy Now |
DISTI #
726-IGP10N60TXKSA1
|
Mouser Electronics | IGBT Transistors LOW LOSS IGBT TECH 600V 10A RoHS: Compliant | 28 |
|
$0.6370 / $1.5200 | Buy Now |
DISTI #
V36:1790_06383849
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 24A 110W 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2326 | Americas - 300 |
|
$0.6358 / $1.4925 | Buy Now |
|
Future Electronics | IGP10N60T Series 600 V 24 A Through Hole IGBT TrenchStop - PG-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6600 / $0.7250 | Buy Now |
DISTI #
IGP10N60TXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IGP10N60TXKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7136 / $0.8665 | Buy Now |
DISTI #
IGP10N60T
|
TME | Transistor: IGBT, 600V, 18A, 110W, TO220-3 Min Qty: 1 | 370 |
|
$1.1100 / $1.5100 | Buy Now |
|
Ameya Holding Limited | IGBT TRANSISTORS LOW LOSS IGBT TECH 600V 10A | 14 |
|
RFQ | |
DISTI #
SP000683042
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 24A 3-Pin TO-220 Tube (Alt: SP000683042) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IGP10N60TXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGP10N60TXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 296 ns | |
Turn-on Time-Nom (ton) | 21 ns |
This table gives cross-reference parts and alternative options found for IGP10N60TXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGP10N60TXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IGP10N60T | Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IGP10N60TXKSA1 vs IGP10N60T |