Part Details for IGFA600240R25H by Teledyne Technologies Inc
Overview of IGFA600240R25H by Teledyne Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IGFA600240R25H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay - AC Out - Load Voltage Rating 24-330VAC - Control Voltage Range 15-32 VDC - Output 25A RoHS: Compliant |
7 In Stock |
|
$84.1300 / $188.7900 | Buy Now |
Part Details for IGFA600240R25H
IGFA600240R25H CAD Models
IGFA600240R25H Part Data Attributes
|
IGFA600240R25H
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IGFA600240R25H
Teledyne Technologies Inc
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.03 A | |
Control Voltage | 15 V | |
Input Type | DC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | BJT | |
Overall Height | 21.97 mm | |
Overall Length | 57.15 mm |