Part Details for IGB15N60TATMA1 by Infineon Technologies AG
Overview of IGB15N60TATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGB15N60TATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IGB15N60TATMA1CT-ND
|
DigiKey | IGBT TRENCH 600V 30A TO263-3 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1371 In Stock |
|
$0.6894 / $2.4400 | Buy Now |
DISTI #
IGB15N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 26A 3-Pin TO-263 T/R - Tape and Reel (Alt: IGB15N60TATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6673 / $0.7335 | Buy Now |
DISTI #
IGB15N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 30A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IGB15N60TATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IGB15N60TATMA1
|
Mouser Electronics | IGBTs LOW LOSS IGBT TECH 600V 15A RoHS: Compliant | 1526 |
|
$0.6890 / $1.6400 | Buy Now |
DISTI #
75723817
|
Verical | Trans IGBT Chip N-CH 600V 26A 130W 3-Pin(2+Tab) D2PAK T/R Min Qty: 20 Package Multiple: 1 Date Code: 2348 | Americas - 1000 |
|
$1.0000 / $1.5625 | Buy Now |
DISTI #
IGB15N60T
|
TME | Transistor: IGBT, 600V, 15A, 130W, D2PAK Min Qty: 1 | 0 |
|
$1.1000 / $1.9700 | RFQ |
DISTI #
C1S322001059367
|
Chip1Stop | IGBT discrete RoHS: Compliant Container: Cut Tape | 1000 |
|
$0.8110 / $1.5900 | Buy Now |
DISTI #
SP000054921
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 26A 3-Pin TO-263 T/R (Alt: SP000054921) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGB15N60TATMA1
IGB15N60TATMA1 CAD Models
IGB15N60TATMA1 Part Data Attributes
|
IGB15N60TATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGB15N60TATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 291 ns | |
Turn-on Time-Nom (ton) | 32 ns |
Alternate Parts for IGB15N60TATMA1
This table gives cross-reference parts and alternative options found for IGB15N60TATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGB15N60TATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IGB15N60T | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | IGB15N60TATMA1 vs IGB15N60T |