Part Details for IG5262I by Hubbell Wiring Device-Kellems
Overview of IG5262I by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IG5262I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B1267
|
Newark | Connector, Power Entry, Receptacle, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Ivory, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:-, Colour:Ivory Rohs Compliant: Yes |Hubbell Wiring Devices IG5262I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0000 / $56.4700 | Buy Now |
DISTI #
000000000000373605
|
Sager | DUP RCPT, IG, 15A 125V, 5-15R, IV Min Qty: 1 | 0 |
|
$36.9900 / $43.5600 | Buy Now |
Part Details for IG5262I
IG5262I CAD Models
IG5262I Part Data Attributes
|
IG5262I
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
IG5262I
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Mounting Type:Panel Mount; Contact Rating:15A at 125VAC; Current Rating:20A; Body Style:Straight; Color:Ivory RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |