Part Details for IG2310 by Hubbell Wiring Device-Kellems
Overview of IG2310 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IG2310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78B2270
|
Newark | Electrical Outlet Connector, Connector Type:Electrical Ac Power, Current Rating:20A, Connector Colour:Orange, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices IG2310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4200 / $64.2500 | Buy Now |
DISTI #
000000000000373575
|
Sager | LKG RCPT, IG, 20A 125V, L5-20R, OR Min Qty: 1 | 0 |
|
$42.6500 / $47.1700 | Buy Now |
Part Details for IG2310
IG2310 CAD Models
IG2310 Part Data Attributes
|
IG2310
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
IG2310
Hubbell Wiring Device-Kellems
TEST,ISOLATED GROUNDING RECEPTACLES,TEST,PHOTOMOS RELAY,PLUGS & RECEPTACLES,ISOLATED GROUNDING RECEPTACLES ,HUBBELL WIRING DEVICES; RoHS Compliant: Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |