Part Details for IG22X250S4I by Laser Components USA Inc
Overview of IG22X250S4I by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for IG22X250S4I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IG22X250S4I
|
TME | PIN IR photodiode, TO46, THT, 1950nm, 500÷2200nm, 0.05nA, 0.56V Min Qty: 1 | 7 |
|
$51.8000 / $53.8100 | Buy Now |