Part Details for IG20CR by Hubbell Wiring Device-Kellems
Overview of IG20CR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IG20CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8988
|
Newark | Connector, Mains Socket, 20A, 125Vac, Orange, Connector Type:Hospital Grade Power Entry, Current Rating:20A, Connector Colour:Orange, Connector Body Material:Thermoplastic Body, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices IG20CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $17.8600 | Buy Now |
DISTI #
000000000002147770
|
Sager | COMM 20A SIDE WIRED IG DUPLEX OR Min Qty: 1 | 0 |
|
$9.3400 / $11.0000 | Buy Now |
Part Details for IG20CR
IG20CR CAD Models
IG20CR Part Data Attributes
|
IG20CR
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
IG20CR
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |