Power Circuits
IFX21401MBHTSA1
Infineon Technologies AG
Description: Adjustable Positive LDO Regulator, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN

Overview of IFX21401MBHTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for IFX21401MBHTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 47W3452
Newark Ic, Adj Ldo Reg, 40V, 50Ma, Sct595-5, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:40V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2.5V, Adjustable Output Voltage Max:40V, Output Current:50Ma, Rohs Compliant: Yes |Infineon IFX21401MBHTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # IFX21401MBHTSA1
TME IC: voltage regulator, LDO,adjustable, 0.05A, PG-SCT595, SMD Min Qty: 3 0
  • 3 $0.4130
  • 25 $0.2560
  • 100 $0.2310
  • 250 $0.2220
  • 500 $0.2140
  • 1,000 $0.2070
  • 3,000 $0.1990
$0.1990 / $0.4130 RFQ
Win Source Electronics IC REG LIN POS ADJ 50MA SCT595-5 / Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-SCT595-5-2 10800
  • 3 $21.1960
  • 6 $17.3920
  • 9 $16.8480
  • 13 $16.3050
  • 16 $15.7610
  • 22 $14.1310
$14.1310 / $21.1960 Buy Now

CAD Models for IFX21401MBHTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IFX21401MBHTSA1 by Infineon Technologies AG

IFX21401MBHTSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
SCT-595, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.1 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max (%/V)
0.01
Load Regulation-Max(%)
0.6%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
36 V
Output Voltage1-Min
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. IFX21401MBHTSA1
    Infineon Technologies AG
    Adjustable Positive LDO Regulator, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
    VS

Related Parts for IFX21401MBHTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IFX21401MBHTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IFX21401MBHTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IFX21401MBHTSA1 would you like to use for your alert(s)?
  • Please alert me when IFX21401MBHTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IFX21401MBHTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IFX21401MBHTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IFX21401MBHTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IFX21401MBHTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IFX21401MBHTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: