Part Details for IFRM12P3701/L by Baumer Electric Ag
Overview of IFRM12P3701/L by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IFRM12P3701/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.6900 / $156.4700 | Buy Now |
Part Details for IFRM12P3701/L
IFRM12P3701/L CAD Models
IFRM12P3701/L Part Data Attributes
|
IFRM12P3701/L
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
IFRM12P3701/L
Baumer Electric Ag
Inductive Sensor, 4mm Min, 4mm Max, 200mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | |
Body Height | 30.4 mm | |
Body Length or Diameter | 12 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | 4 mm | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |