IFRD12P37T3/S14
Baumer Electric Ag
Description: Inductive Sensor, 4mm Min, 4mm Max, 100mA, Cylindrical

Overview of IFRD12P37T3/S14 by Baumer Electric Ag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Smart Cities Aerospace and Defense Automotive

Price & Stock for IFRD12P37T3/S14 by Baumer Electric Ag

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $387.5100
  • 3 $381.7000
  • 5 $375.9700
  • 10 $366.1200
$366.1200 / $387.5100 Buy Now

CAD Models for IFRD12P37T3/S14 by Baumer Electric Ag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IFRD12P37T3/S14 by Baumer Electric Ag

IFRD12P37T3/S14
Baumer Electric Ag
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BAUMER ELECTRIC AG
Reach Compliance Code
unknown
Additional Feature
IP 69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION
Body Height
50 mm
Body Length or Diameter
12 mm
Housing
STAINLESS STEEL
Measurement Range-Max (mm)
4 mm
Measurement Range-Min (mm)
4 mm
Operating Current-Max
14 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Output Interface Type
3-WIRE INTERFACE
Output Range
100mA
Output Type
ANALOG CURRENT
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Termination Type
CONNECTOR
Want to compare parts?
  1. IFRD12P37T3/S14
    Baumer Electric Ag
    Inductive Sensor, 4mm Min, 4mm Max, 100mA, Cylindrical
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IFRD12P37T3/S14 by Baumer Electric Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IFRD12P37T3/S14 by Baumer Electric Ag

Select Manufacturer
Which Manufacturer of IFRD12P37T3/S14 would you like to use for your alert(s)?
  • Please alert me when IFRD12P37T3/S14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IFRD12P37T3/S14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IFRD12P37T3/S14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IFRD12P37T3/S14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IFRD12P37T3/S14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IFRD12P37T3/S14 by Baumer Electric Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: