Part Details for IFCM15S60GDXKMA1 by Infineon Technologies AG
Overview of IFCM15S60GDXKMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for IFCM15S60GDXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5120
|
Newark | Ipm Module, Igbt, 600V, 15A, Dip, Motor Type:Three Phase Ac, No. Of Outputs:6Outputs, Output Current:15A, Output Voltage:600V, Driver Case Style:Dip, No. Of Pins:24Pins, Supply Voltage Min:9.5V, Supply Voltage Max:13.0V, Operating Rohs Compliant: Yes |Infineon IFCM15S60GDXKMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.6800 / $11.9000 | Buy Now |
DISTI #
IFCM15S60GDXKMA1-ND
|
DigiKey | IFPS MODULE 650V 30A 24PWRDIP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
225 In Stock |
|
$10.2781 / $14.8600 | Buy Now |
DISTI #
IFCM15S60GDXKMA1
|
Avnet Americas | IPM Module I GBT 18.5V 2.05V 2000V 24-Pin DIP Tube - Rail/Tube (Alt: IFCM15S60GDXKMA1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IFCM15S60GDXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers CIPOS MINI RoHS: Compliant | 263 |
|
$10.2700 / $11.5900 | Buy Now |
DISTI #
V99:2348_18191425
|
Arrow Electronics | High Reliability Intelligent Power Modules IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2216 | Americas - 230 |
|
$7.5460 / $10.5758 | Buy Now |
|
Future Electronics | IFCM15S60GD Series 350 V 30 A Control Integrated Power System-PowerDIP-24 Module RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 280 Lead time: 28 Weeks Container: Tube | 14Tube |
|
$10.0700 | Buy Now |
|
Future Electronics | IFCM15S60GD Series 350 V 30 A Control Integrated Power System-PowerDIP-24 Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$10.0700 / $10.5800 | Buy Now |
DISTI #
61883625
|
Verical | High Reliability Intelligent Power Modules IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 230 |
|
$7.5460 | Buy Now |
DISTI #
SP001504638
|
EBV Elektronik | IPM Module I GBT 18.5V 2.05V 2000V 24-Pin DIP Tube (Alt: SP001504638) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IFCM15S60GDXKMA1
IFCM15S60GDXKMA1 CAD Models
IFCM15S60GDXKMA1 Part Data Attributes
|
IFCM15S60GDXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFCM15S60GDXKMA1
Infineon Technologies AG
AC Motor Controller, 20A, Hybrid, MDFM24, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-MDFM-X24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Equivalence Code | MODULE,25LEAD,4.0 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |