Part Details for IF280C32-36 by Atmel Corporation
Overview of IF280C32-36 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IF280C32-36
IF280C32-36 CAD Models
IF280C32-36 Part Data Attributes
|
IF280C32-36
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
IF280C32-36
Atmel Corporation
Microcontroller, 8-Bit, 8051 CPU, 36MHz, CMOS, PQFP44,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Speed | 36 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for IF280C32-36
This table gives cross-reference parts and alternative options found for IF280C32-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IF280C32-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C32X2-VJER | Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | IF280C32-36 vs TS80C32X2-VJER |
IF280C32-36 | Microcontroller, 8-Bit, 8051 CPU, 36MHz, CMOS, PQFP44, | Temic Semiconductors | IF280C32-36 vs IF280C32-36 |
F280C32-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, | Temic Semiconductors | IF280C32-36 vs F280C32-16 |
V80C32-20 | Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQFP44, | Temic Semiconductors | IF280C32-36 vs V80C32-20 |
IF280C32-25 | Microcontroller, 8-Bit, 8051 CPU, 25MHz, CMOS, PQFP44, | Temic Semiconductors | IF280C32-36 vs IF280C32-25 |
TS80C32X2-MIE | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, VQFP-44 | Atmel Corporation | IF280C32-36 vs TS80C32X2-MIE |
IV80C32-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, | Temic Semiconductors | IF280C32-36 vs IV80C32-16 |
IT80C32-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, | Temic Semiconductors | IF280C32-36 vs IT80C32-16 |
AT80C51RD2-RLRUM | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44 | Atmel Corporation | IF280C32-36 vs AT80C51RD2-RLRUM |
TS80C32X2-ECED | Microcontroller, 8-Bit, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | Atmel Corporation | IF280C32-36 vs TS80C32X2-ECED |