Part Details for IF-2000 by Tektronix Inc
Overview of IF-2000 by Tektronix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IF-2000
IF-2000 CAD Models
IF-2000 Part Data Attributes:
|
IF-2000
Tektronix Inc
Buy Now
Datasheet
|
Compare Parts:
IF-2000
Tektronix Inc
Hall Effect Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYPRIS TEST & MEASUREMENT | |
Reach Compliance Code | unknown | |
Body Breadth | 60.5 mm | |
Body Height | 138.2 mm | |
Body Length or Diameter | 111.3 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.5 % | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 10V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO |