IELHK111-1REC4-62-30.0-E-01-V
Description: Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount,

Overview of IELHK111-1REC4-62-30.0-E-01-V by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for IELHK111-1REC4-62-30.0-E-01-V by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # 723-IELHK111-1REC4-62-30.0-E-01-V-ND
DigiKey CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $333.4567
$333.4567 Buy Now
RS Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK111-1REC4-62-30.0-E-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 3 $246.2600
$246.2600 RFQ
DISTI # 000000000006090656
Sager Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 0
  • 1 $359.5200
  • 7 $254.6800
  • 15 $227.2900
  • 59 $136.3800
  • 132 $117.0000
  • 319 $92.8300
$92.8300 / $359.5200 Buy Now

CAD Models for IELHK111-1REC4-62-30.0-E-01-V by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IELHK111-1REC4-62-30.0-E-01-V by Sensata Circuit Breakers

IELHK111-1REC4-62-30.0-E-01-V
Sensata Circuit Breakers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
TOGGLE HANDLE
Body Breadth
57.53 mm
Body Height
47.22 mm
Body Length or Diameter
63.24 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
5000 A
Rated Current
30 A
Rated Voltage(AC)
480 V
Reference Standard
CCC; CSA; IEC; TUV; UL
Surface Mount
NO
Terminal Shape
STUD
Want to compare parts?
  1. IELHK111-1REC4-62-30.0-E-01-V
    Sensata Circuit Breakers
    Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount,
    VS

Alternate Parts for IELHK111-1REC4-62-30.0-E-01-V

This table gives cross-reference parts and alternative options found for IELHK111-1REC4-62-30.0-E-01-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IELHK111-1REC4-62-30.0-E-01-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM3-B0-24-630-20A-C Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Carling Technologies IELHK111-1REC4-62-30.0-E-01-V vs CM3-B0-24-630-20A-C
IULK111-1-61-30.0-01 Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Sensata Circuit Breakers IELHK111-1REC4-62-30.0-E-01-V vs IULK111-1-61-30.0-01
CM3-B0-44-630-101-C Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Carling Technologies IELHK111-1REC4-62-30.0-E-01-V vs CM3-B0-44-630-101-C
IELHK111-1-62-30.0-AEK-01-V Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Sensata Circuit Breakers IELHK111-1REC4-62-30.0-E-01-V vs IELHK111-1-62-30.0-AEK-01-V
IEL111-1-62F-30.0-01-V Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Sensata Circuit Breakers IELHK111-1REC4-62-30.0-E-01-V vs IEL111-1-62F-30.0-01-V
IALH111-1-62-30.0-A-01 Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Sensata Circuit Breakers IELHK111-1REC4-62-30.0-E-01-V vs IALH111-1-62-30.0-A-01
IEL111-1-61F-30.0-01-V Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Sensata Circuit Breakers IELHK111-1REC4-62-30.0-E-01-V vs IEL111-1-61F-30.0-01-V
IEL111-1-63-30.0-AD-01-V Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Sensata Circuit Breakers IELHK111-1REC4-62-30.0-E-01-V vs IEL111-1-63-30.0-AD-01-V
CM3-B0-26-630-10A-C Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Carling Technologies IELHK111-1REC4-62-30.0-E-01-V vs CM3-B0-26-630-10A-C
IELHK111-1-61-30.0-AEK-01-V Magnetic Circuit Breaker, 3 Pole(s), 30A, 480VAC, Panel Mount, Sensata Circuit Breakers IELHK111-1REC4-62-30.0-E-01-V vs IELHK111-1-61-30.0-AEK-01-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IELHK111-1REC4-62-30.0-E-01-V by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IELHK111-1REC4-62-30.0-E-... by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of IELHK111-1REC4-62-30.0-E-... would you like to use for your alert(s)?
  • Please alert me when IELHK111-1REC4-62-30.0-E-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IELHK111-1REC4-62-30.0-E-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IELHK111-1REC4-62-30.0-E-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IELHK111-1REC4-62-30.0-E-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IELHK111-1REC4-62-30.0-E-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IELHK111-1REC4-62-30.0-E-01-V by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: