Part Details for IEGS6-1REC4-63F-20.0-S-01-V by Sensata Circuit Breakers
Overview of IEGS6-1REC4-63F-20.0-S-01-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IEGS6-1REC4-63F-20.0-S-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGS6-1REC4-63F-20.0-S-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7167 | Buy Now |
DISTI #
73510468
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Motor Start, 20A, IEG Series | Sensata - Airpax IEGS6-1REC4-63F-20.0-S-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$64.8700 | RFQ |
DISTI #
000000000000413588
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$21.3600 / $66.2700 | Buy Now |
Part Details for IEGS6-1REC4-63F-20.0-S-01-V
IEGS6-1REC4-63F-20.0-S-01-V CAD Models
IEGS6-1REC4-63F-20.0-S-01-V Part Data Attributes
|
IEGS6-1REC4-63F-20.0-S-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEGS6-1REC4-63F-20.0-S-01-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 20A, 250VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 18.9 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 65.99 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |
Alternate Parts for IEGS6-1REC4-63F-20.0-S-01-V
This table gives cross-reference parts and alternative options found for IEGS6-1REC4-63F-20.0-S-01-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IEGS6-1REC4-63F-20.0-S-01-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IEG1-1REC4-51F-20.0-A-01-V | Magnetic Circuit Breaker, 1 Pole(s), 20A, 250VAC, 80VDC, Panel Mount, | Sensata Circuit Breakers | IEGS6-1REC4-63F-20.0-S-01-V vs IEG1-1REC4-51F-20.0-A-01-V |
IEG1-1REC4-62-20.0-C-91-V | Magnetic Circuit Breaker, 1 Pole(s), 20A, 250VAC, 80VDC, Panel Mount, | Sensata Circuit Breakers | IEGS6-1REC4-63F-20.0-S-01-V vs IEG1-1REC4-62-20.0-C-91-V |