Part Details for IEC201 by ifm efector inc
Overview of IEC201 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for IEC201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IEC201-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$80.5000 | Buy Now |
|
Neutron USA | Inductive prox sensor, 8mm diameter, 2mm flush range, 3wire DC PNP, NO output | 4 |
|
$223.4600 | Buy Now |