Part Details for IEB0115S15 by XP Power
Overview of IEB0115S15 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEB0115S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3137
|
Newark | Dc-Dc Converter, 15V, 0.067A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Xp Power IEB0115S15 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-IEB0115S15-ND
|
DigiKey | DC DC CONVERTER SINGLE 15V 1W Min Qty: 43 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$2.3200 | Buy Now |
DISTI #
IEB0115S15
|
TME | Converter: DC/DC, 1W, SIP4, THT, IEB01, OUT: 1 Min Qty: 1 | 0 |
|
$2.3300 / $2.4300 | RFQ |