Datasheets
IE5366 by: ifm efector inc

Inductive Sensor, 0mm Min, 1.62mm Max, Cylindrical, Flush Mount,

Part Details for IE5366 by ifm efector inc

Overview of IE5366 by ifm efector inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for IE5366

Part # Distributor Description Stock Price Buy
DISTI # 2330-IE5366-ND
DigiKey SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box 8
In Stock
  • 1 $99.0000
$99.0000 Buy Now
DISTI # 72082294
RS Inductive Sensor, Ieb3002Bbpkg/V4A/As | ifm efector IE5366 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 23
  • 1 $100.9800
  • 5 $94.9200
  • 10 $91.8900
  • 25 $88.8600
$88.8600 / $100.9800 Buy Now
DISTI # IE5366
TME Sensor: inductive Min Qty: 1 0
  • 1 $72.1500
$72.1500 RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 2
  • 1 $92.3100
  • 100 $69.2300
  • 1,000 $60.0000
$60.0000 / $92.3100 Buy Now
Neutron USA Inductive sensor, M8 Flush, R: 2mm, DC PNP NO, M8 Conn, IEB3002BBPKG/V4A/AS 31
  • 1 $218.5300
$218.5300 Buy Now

Part Details for IE5366

IE5366 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IE5366 Part Data Attributes

IE5366 ifm efector inc
Buy Now Datasheet
Compare Parts:
IE5366 ifm efector inc Inductive Sensor, 0mm Min, 1.62mm Max, Cylindrical, Flush Mount,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer IFM ELECTRONIC GMBH
Reach Compliance Code unknown
Additional Feature IP 65, IP 67, OVERLOAD PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Height 30 mm
Body Length or Diameter 8 mm
Housing STAINLESS STEEL
Measurement Range-Max (mm) 1.62 mm
Measurement Range-Min (mm)
Mounting Feature FLUSH MOUNT
Operating Current-Max 10 mA
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Type PNP, NO
Package Shape/Style CYLINDRICAL
Sensors/Transducers Type PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max 30 V
Supply Voltage-Min 10 V
Surface Mount NO
Termination Type CONNECTOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IE5366 by ifm efector inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IE5366 by ifm efector inc

Select Manufacturer
Which Manufacturer of IE5366 would you like to use for your alert(s)?
  • Please alert me when IE5366 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IE5366 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IE5366 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IE5366 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IE5366.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IE5366 by ifm efector inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: