IE1215S
Description: DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, SIP-4

Overview of IE1215S by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IE1215S by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 88M0729
Newark Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 66Ma, 15V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IE1215S RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $4.2200
  • 100 $3.9400
$3.9400 / $4.2200 Buy Now
DISTI # 38K2331
Newark Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 66 Ma Rohs Compliant: Yes |Xp Power IE1215S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.6900
  • 5 $6.4900
  • 10 $6.2900
  • 50 $6.0200
  • 100 $5.6200
$5.6200 / $6.6900 Buy Now
DISTI # 1470-1419-5-ND
DigiKey DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube 679
In Stock
  • 1 $5.3900
  • 5 $5.2300
  • 10 $5.0700
  • 25 $4.8500
  • 100 $4.5300
$4.5300 / $5.3900 Buy Now
DISTI # 209-IE1215S
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter RoHS: Compliant 9
  • 1 $5.3900
  • 5 $5.2300
  • 10 $5.0700
  • 25 $4.8500
  • 120 $4.5300
$4.5300 / $5.3900 Buy Now
DISTI # 70812855
RS DC-DC Converter 1W Isolated single output | XP Power IE1215S RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 40 $4.6800
  • 80 $4.4900
  • 120 $4.4000
$4.4000 / $4.6800 RFQ
Onlinecomponents.com   RoHS: Compliant 263 Partner Stock
  • 0 $0
$0 Buy Now
DISTI # 73476677
Verical 0 Min Qty: 8 Package Multiple: 1 Americas - 263
  • 1 $7.8400
  • 45 $7.5300
  • 200 $7.2300
$7.2300 / $7.8400 Buy Now
DISTI # IE1215S
TME Converter: DC/DC, 1W, Uin: 12V, Uout: 15VDC, Iout: 66mA, SIP, THT, IE Min Qty: 1 39
  • 1 $5.4500
  • 5 $4.8500
  • 40 $4.3000
  • 120 $4.1200
$4.1200 / $5.4500 Buy Now
DISTI # IE1215S
Avnet Abacus 1W Isolated single output DC-DC converter (Alt: IE1215S) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S815100237818
Chip1Stop DC to DC Converter Modules 263
  • 10 $9.4600
  • 45 $9.0500
  • 200 $8.1300
$8.1300 / $9.4600 Buy Now
Neutron USA Power Supply, 1W Isolated single outputDC-DC converter 0
  • 1 $29.9900
$29.9900 Buy Now

CAD Models for IE1215S by XP Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IE1215S by XP Power

IE1215S
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
Module-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Additional Feature
WIDTH-MAX; SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-T4
Length
11.68 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.45 V
Output Voltage-Min
14.55 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.65 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
0.99 W
Trim/Adjustable Output
NO
Width
6.1 mm
Want to compare parts?
  1. IE1215S
    XP Power
    DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, SIP-4
    VS

Related Parts for IE1215S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IE1215S by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IE1215S by XP Power

Select Manufacturer
Which Manufacturer of IE1215S would you like to use for your alert(s)?
  • Please alert me when IE1215S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IE1215S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IE1215S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IE1215S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IE1215S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IE1215S by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: