There are no models available for this part yet.
Overview of IE1209D by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IE1209D by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y6252
|
Newark | Dc-Dc Converter, 9V, 0.111A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power IE1209D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $5.4600 | Buy Now | |
DISTI #
29X3757
|
Newark | Dc-Dc Converter, 1W 12V/ Tube Rohs Compliant: Yes |Xp Power IE1209D RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.8500 | Buy Now | |
DISTI #
1470-2400-5-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 40 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8500 | Buy Now | |
DISTI #
209-IE1209D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1W 12V RoHS: Compliant | 0 |
|
$4.8500 / $6.3500 | Order Now | |
DISTI #
70812848
|
RS | DC-DC Converter, 9V 1W | XP Power IE1209D RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $4.6800 | RFQ | |
DISTI #
IE1209D
|
TME | Converter: DC/DC, 1W, Uin: 12V, Uout: 9VDC, Iout: 111mA, DIP, THT, IE Min Qty: 1 | 0 |
|
$4.1200 / $5.4500 | RFQ |
CAD Models for IE1209D by XP Power
Part Data Attributes for IE1209D by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
Module-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Additional Feature
|
WIDTH-MAX
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-T4
|
Length
|
12.7 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
9.27 V
|
Output Voltage-Min
|
8.73 V
|
Output Voltage-Nom
|
9 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
6.86 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
0.999 W
|
Trim/Adjustable Output
|
NO
|
Width
|
10.14 mm
|