Part Details for IDW40G65C5B by Infineon Technologies AG
Overview of IDW40G65C5B by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDW40G65C5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDW40G65C5B
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 20Ax2, PG-TO247-3, 112W Min Qty: 1 | 0 |
|
$19.8700 / $27.8400 | RFQ |
Part Details for IDW40G65C5B
IDW40G65C5B CAD Models
IDW40G65C5B Part Data Attributes
|
IDW40G65C5B
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW40G65C5B
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 650V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 87 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 112 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 210 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDW40G65C5B
This table gives cross-reference parts and alternative options found for IDW40G65C5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDW40G65C5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDW40G65C5BXKSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 650V V(RRM), Silicon Carbide, TO-247, | IDW40G65C5B vs IDW40G65C5BXKSA1 |