Part Details for IDTVS330DCG by Integrated Device Technology Inc
Overview of IDTVS330DCG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTVS330DCG
IDTVS330DCG CAD Models
IDTVS330DCG Part Data Attributes
|
IDTVS330DCG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTVS330DCG
Integrated Device Technology Inc
Multiplexer, 330 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 0.150 INCH, GREEN, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 330 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IDTVS330DCG
This table gives cross-reference parts and alternative options found for IDTVS330DCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTVS330DCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTVS330DCG8 | Multiplexer, 330 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 0.150 INCH, GREEN, QSOP-16 | Integrated Device Technology Inc | IDTVS330DCG vs IDTVS330DCG8 |
IDTVS330QG8 | Multiplexer, 330 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 0.150 INCH, GREEN, QSOP-16 | Integrated Device Technology Inc | IDTVS330DCG vs IDTVS330QG8 |