Logic
IDTQS74FCT2821CTQ8
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24

Overview of IDTQS74FCT2821CTQ8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for IDTQS74FCT2821CTQ8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS74FCT2821CTQ8 by Integrated Device Technology Inc

IDTQS74FCT2821CTQ8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SSOP, SSOP24,.24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8.6868 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.937 mm
Want to compare parts?
  1. IDTQS74FCT2821CTQ8
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24
    VS

Alternate Parts for IDTQS74FCT2821CTQ8

This table gives cross-reference parts and alternative options found for IDTQS74FCT2821CTQ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS74FCT2821CTQ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS74FCT2821ATQ8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821ATQ8
IDTQS74FCT2821ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821ATQ
QS74FCT2821CTQ8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs QS74FCT2821CTQ8
IDTQS74FCT2821BTQ8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821BTQ8
IDTQS74FCT2821CTQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821CTQ
IDTQS74FCT2821BTQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821BTQ
PI74FCT2821CTQEX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDTQS74FCT2821CTQ8 vs PI74FCT2821CTQEX
PI74FCT2821BTQX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDTQS74FCT2821CTQ8 vs PI74FCT2821BTQX
IDT74FCT2821ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDT74FCT2821ATQ
PI74FCT2821ATQEX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDTQS74FCT2821CTQ8 vs PI74FCT2821ATQEX
Part Number Description Manufacturer Compare
IDT74FCT2821BTQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDT74FCT2821BTQ
IDTQS74FCT2821ATQ8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821ATQ8
PI74FCT2821CTQEX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDTQS74FCT2821CTQ8 vs PI74FCT2821CTQEX
IDT74FCT2821ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDT74FCT2821ATQ
IDTQS74FCT2821ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821ATQ
QS74FCT2821ATQ8 QS74FCT2821ATQ8 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs QS74FCT2821ATQ8
IDTQS74FCT2821BTQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821BTQ
IDTQS74FCT2821BTQ8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821BTQ8
PI74FCT2821ATQEX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDTQS74FCT2821CTQ8 vs PI74FCT2821ATQEX
IDTQS74FCT2821CTQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS74FCT2821CTQ8 vs IDTQS74FCT2821CTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS74FCT2821CTQ8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS74FCT2821CTQ8 by Integrated Device Technology Inc

  • Please alert me when IDTQS74FCT2821CTQ8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS74FCT2821CTQ8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS74FCT2821CTQ8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS74FCT2821CTQ8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS74FCT2821CTQ8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS74FCT2821CTQ8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: