Logic
IDTQS74FCT2157ATQ
Integrated Device Technology Inc
Description: Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16

Overview of IDTQS74FCT2157ATQ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for IDTQS74FCT2157ATQ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS74FCT2157ATQ by Integrated Device Technology Inc

IDTQS74FCT2157ATQ
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
QSOP-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G16
Length
4.9 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9116 mm
Want to compare parts?
  1. IDTQS74FCT2157ATQ
    Integrated Device Technology Inc
    Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16
    VS

Alternate Parts for IDTQS74FCT2157ATQ

This table gives cross-reference parts and alternative options found for IDTQS74FCT2157ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS74FCT2157ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS74FCT2157CTQ8 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc IDTQS74FCT2157ATQ vs IDTQS74FCT2157CTQ8
PI74FCT2157TQX Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation IDTQS74FCT2157ATQ vs PI74FCT2157TQX
PI74FCT2157ATQX Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation IDTQS74FCT2157ATQ vs PI74FCT2157ATQX
QS74FCT2157ATQ8 QS74FCT2157ATQ8 Integrated Device Technology Inc IDTQS74FCT2157ATQ vs QS74FCT2157ATQ8
Part Number Description Manufacturer Compare
QS54FCT2157TSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT2157ATQ vs QS54FCT2157TSOB
QS74FCT2157CTQB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT2157ATQ vs QS74FCT2157CTQB
QS74FCT2157CTSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT2157ATQ vs QS74FCT2157CTSOB
CD74FCT2157ATM96 FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Intersil Corporation IDTQS74FCT2157ATQ vs CD74FCT2157ATM96
CD74FCT2157TM96 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor IDTQS74FCT2157ATQ vs CD74FCT2157TM96
QS74FCT2157TS1 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT2157ATQ vs QS74FCT2157TS1
IDTQS74FCT2157CTQ8 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc IDTQS74FCT2157ATQ vs IDTQS74FCT2157CTQ8
PI74FCT2157ATSX Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation IDTQS74FCT2157ATQ vs PI74FCT2157ATSX
QS54FCT2157CTS1 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc IDTQS74FCT2157ATQ vs QS54FCT2157CTS1
CD74FCT2157TNM96 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor IDTQS74FCT2157ATQ vs CD74FCT2157TNM96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS74FCT2157ATQ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS74FCT2157ATQ by Integrated Device Technology Inc

  • Please alert me when IDTQS74FCT2157ATQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS74FCT2157ATQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS74FCT2157ATQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS74FCT2157ATQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS74FCT2157ATQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS74FCT2157ATQ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: