Logic
IDTQS3VH2245PA8
Integrated Device Technology Inc
Description: Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, TSSOP-20

Overview of IDTQS3VH2245PA8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Telecommunications Communication and Networking Automotive

CAD Models for IDTQS3VH2245PA8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS3VH2245PA8 by Integrated Device Technology Inc

IDTQS3VH2245PA8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
1.35 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. IDTQS3VH2245PA8
    Integrated Device Technology Inc
    Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, TSSOP-20
    VS

Alternate Parts for IDTQS3VH2245PA8

This table gives cross-reference parts and alternative options found for IDTQS3VH2245PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH2245PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS3VH2245PAG TSSOP-20, Tube Integrated Device Technology Inc IDTQS3VH2245PA8 vs QS3VH2245PAG
IDTQS3VH2245PAG Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, GREEN, TSSOP-20 Integrated Device Technology Inc IDTQS3VH2245PA8 vs IDTQS3VH2245PAG
IDTQS3VH2245PA Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc IDTQS3VH2245PA8 vs IDTQS3VH2245PA
Part Number Description Manufacturer Compare
IDTQS3VH862Q Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS3VH2245PA8 vs IDTQS3VH862Q
IDTQS3VH125PA Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc IDTQS3VH2245PA8 vs IDTQS3VH125PA
IDTQS3VH800Q8 Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS3VH2245PA8 vs IDTQS3VH800Q8
IDTQS3VH2245PAG8 Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, GREEN, TSSOP-20 Integrated Device Technology Inc IDTQS3VH2245PA8 vs IDTQS3VH2245PAG8
IDTQS3VH2861QG8 Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc IDTQS3VH2245PA8 vs IDTQS3VH2861QG8
QS3VH800QG8 QSOP-24, Reel Integrated Device Technology Inc IDTQS3VH2245PA8 vs QS3VH800QG8
QS3VH800PAG8 TSSOP-24, Reel Integrated Device Technology Inc IDTQS3VH2245PA8 vs QS3VH800PAG8
IDTQS3VH2861Q Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS3VH2245PA8 vs IDTQS3VH2861Q
IDTQS3VH16862PV Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDTQS3VH2245PA8 vs IDTQS3VH16862PV
QS3VH862QG QSOP-24, Tube Integrated Device Technology Inc IDTQS3VH2245PA8 vs QS3VH862QG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3VH2245PA8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3VH2245PA8 by Integrated Device Technology Inc

  • Please alert me when IDTQS3VH2245PA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS3VH2245PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3VH2245PA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS3VH2245PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3VH2245PA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3VH2245PA8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: