Part Details for IDTQS3VH16233PAG by Integrated Device Technology Inc
Overview of IDTQS3VH16233PAG by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDTQS3VH16233PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | MULTIPLEXER AND DEMUX/DECODER, CB3Q/3VH/3C/2B SERIES, 16-FUNC, 1 LINE INPUT, 2 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO56 | 192 |
|
$2.4975 / $4.0500 | Buy Now |
|
Quest Components | MULTIPLEXER AND DEMUX/DECODER, CB3Q/3VH/3C/2B SERIES, 16-FUNC, 1 LINE INPUT, 2 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO56 | 120 |
|
$2.4975 / $4.0500 | Buy Now |
|
Quest Components | MULTIPLEXER AND DEMUX/DECODER, CB3Q/3VH/3C/2B SERIES, 16-FUNC, 1 LINE INPUT, 2 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO56 | 80 |
|
$2.7000 / $4.0500 | Buy Now |
Part Details for IDTQS3VH16233PAG
IDTQS3VH16233PAG CAD Models
IDTQS3VH16233PAG Part Data Attributes
|
IDTQS3VH16233PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS3VH16233PAG
Integrated Device Technology Inc
Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, LEAD FREE, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Packing Method | TUBE; TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDTQS3VH16233PAG
This table gives cross-reference parts and alternative options found for IDTQS3VH16233PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH16233PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CB3Q3251DBQRE4 | CB3Q/3VH/3C/2B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | IDTQS3VH16233PAG vs 74CB3Q3251DBQRE4 |
PI3CH360Q | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 3-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | IDTQS3VH16233PAG vs PI3CH360Q |
SN74CB3Q3251PWRE4 | 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TSSOP -40 to 85 | Texas Instruments | IDTQS3VH16233PAG vs SN74CB3Q3251PWRE4 |
74CB3Q3251DGVRE4 | 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TVSOP -40 to 85 | Texas Instruments | IDTQS3VH16233PAG vs 74CB3Q3251DGVRE4 |
74CB3Q3253DBQRE4 | CB3Q/3VH/3C/2B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | IDTQS3VH16233PAG vs 74CB3Q3253DBQRE4 |
IDTQS3VH16233PAG8 | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDTQS3VH16233PAG vs IDTQS3VH16233PAG8 |