Part Details for IDTQS3VH125S1 by Integrated Device Technology Inc
Overview of IDTQS3VH125S1 by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDTQS3VH125S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, CB3Q/3VH/3C/2B SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 1237 |
|
$0.8280 / $2.2080 | Buy Now |
|
Quest Components | BUS DRIVER, CB3Q/3VH/3C/2B SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 688 |
|
$0.8281 / $2.5480 | Buy Now |
Part Details for IDTQS3VH125S1
IDTQS3VH125S1 CAD Models
IDTQS3VH125S1 Part Data Attributes
|
IDTQS3VH125S1
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS3VH125S1
Integrated Device Technology Inc
Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IDTQS3VH125S1
This table gives cross-reference parts and alternative options found for IDTQS3VH125S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH125S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH125S18 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | IDTQS3VH125S1 vs IDTQS3VH125S18 |
IDTQS3VH125S1G | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOIC-14 | Integrated Device Technology Inc | IDTQS3VH125S1 vs IDTQS3VH125S1G |
IDTQS3VH125S1G8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14, SOIC-14 | Integrated Device Technology Inc | IDTQS3VH125S1 vs IDTQS3VH125S1G8 |
QS3VH125S1G | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, SOIC55/Tube | Renesas Electronics Corporation | IDTQS3VH125S1 vs QS3VH125S1G |
QS3VH125S1 | Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO14, | Quality Semiconductor Inc | IDTQS3VH125S1 vs QS3VH125S1 |
QS3VH125S1G8 | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, SOIC0/Reel | Renesas Electronics Corporation | IDTQS3VH125S1 vs QS3VH125S1G8 |
QS3VH125S1X | Bus Driver, 4-Func, 1-Bit, True Output, PDSO14, | Quality Semiconductor Inc | IDTQS3VH125S1 vs QS3VH125S1X |
IDTQS3VH125S1G8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14 | Renesas Electronics Corporation | IDTQS3VH125S1 vs IDTQS3VH125S1G8 |