Part Details for IDTCSPT857CBV by Integrated Device Technology Inc
Overview of IDTCSPT857CBV by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDTCSPT857CBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$3.1600 / $4.7400 | Buy Now |
Part Details for IDTCSPT857CBV
IDTCSPT857CBV CAD Models
IDTCSPT857CBV Part Data Attributes
|
IDTCSPT857CBV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCSPT857CBV
Integrated Device Technology Inc
PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 56 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
fmax-Min | 220 MHz |
Alternate Parts for IDTCSPT857CBV
This table gives cross-reference parts and alternative options found for IDTCSPT857CBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPT857CBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSPT857CBVG | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, GREEN, VFBGA-56 | Integrated Device Technology Inc | IDTCSPT857CBV vs IDTCSPT857CBVG |
CSPT857CBVI | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 | Integrated Device Technology Inc | IDTCSPT857CBV vs CSPT857CBVI |
CSPT857CBVGI | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, GREEN, VFBGA-56 | Integrated Device Technology Inc | IDTCSPT857CBV vs CSPT857CBVGI |
IDTCSPT857CBVGI | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, GREEN, VFBGA-56 | Integrated Device Technology Inc | IDTCSPT857CBV vs IDTCSPT857CBVGI |
CSPT857CBV | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 | Integrated Device Technology Inc | IDTCSPT857CBV vs CSPT857CBV |