Part Details for IDT82V3001APVG8 by Renesas Electronics Corporation
Overview of IDT82V3001APVG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT82V3001APVG8
IDT82V3001APVG8 CAD Models
IDT82V3001APVG8 Part Data Attributes:
|
IDT82V3001APVG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT82V3001APVG8
Renesas Electronics Corporation
Telecom Circuit, 1-Func, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP-56 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for IDT82V3001APVG8
This table gives cross-reference parts and alternative options found for IDT82V3001APVG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT82V3001APVG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT82V3001APV8 | Telecom Circuit, 1-Func, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT82V3001APVG8 vs IDT82V3001APV8 |
IDT82V3001APVG8 | Telecom Circuit, 1-Func, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT82V3001APVG8 vs IDT82V3001APVG8 |