Datasheets
IDT82V3001APV by:

Telecom Circuit, 1-Func, PDSO56, SSOP-56

Part Details for IDT82V3001APV by Integrated Device Technology Inc

Overview of IDT82V3001APV by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Part Details for IDT82V3001APV

IDT82V3001APV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT82V3001APV Part Data Attributes:

IDT82V3001APV Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT82V3001APV Integrated Device Technology Inc Telecom Circuit, 1-Func, PDSO56, SSOP-56
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP,
Pin Count 56
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G56
JESD-609 Code e0
Length 18.415 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 2.794 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm

Alternate Parts for IDT82V3001APV

This table gives cross-reference parts and alternative options found for IDT82V3001APV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT82V3001APV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT82V3001APV8 Telecom Circuit, 1-Func, PDSO56, SSOP-56 Integrated Device Technology Inc IDT82V3001APV vs IDT82V3001APV8
IDT82V3001APVG8 Telecom Circuit, 1-Func, PDSO56, SSOP-56 Integrated Device Technology Inc IDT82V3001APV vs IDT82V3001APVG8

IDT82V3001APV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT82V3001APV by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT82V3001APV by Integrated Device Technology Inc

  • Please alert me when IDT82V3001APV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT82V3001APV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT82V3001APV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT82V3001APV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT82V3001APV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT82V3001APV by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: