Part Details for IDT82V2041EPPG by Integrated Device Technology Inc
Overview of IDT82V2041EPPG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT82V2041EPPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 118 |
|
$24.4512 / $30.5640 | Buy Now |
Part Details for IDT82V2041EPPG
IDT82V2041EPPG CAD Models
IDT82V2041EPPG Part Data Attributes:
|
IDT82V2041EPPG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT82V2041EPPG
Integrated Device Technology Inc
PCM Transceiver, 1-Func, PQFP44, GREEN, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | GREEN, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for IDT82V2041EPPG
This table gives cross-reference parts and alternative options found for IDT82V2041EPPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT82V2041EPPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82V2051EPPG8 | PCM Transceiver, 1-Func, PQFP44, GREEN, TQFP-44 | Integrated Device Technology Inc | IDT82V2041EPPG vs 82V2051EPPG8 |
82V2041EPPG8 | PCM Transceiver, 1-Func, PQFP44 | Renesas Electronics Corporation | IDT82V2041EPPG vs 82V2041EPPG8 |
IDT82V2041EPPG8 | PCM Transceiver, 1-Func, PQFP44, GREEN, TQFP-44 | Integrated Device Technology Inc | IDT82V2041EPPG vs IDT82V2041EPPG8 |
82V2041EPPG | TQFP-44, Tray | Integrated Device Technology Inc | IDT82V2041EPPG vs 82V2041EPPG |
82V2041EPPG8 | PCM Transceiver, 1-Func, PQFP44, GREEN, TQFP-44 | Integrated Device Technology Inc | IDT82V2041EPPG vs 82V2041EPPG8 |
82V2051EPP8 | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | IDT82V2041EPPG vs 82V2051EPP8 |
IDT82V2051EPPG | PCM Transceiver, 1-Func, PQFP44, GREEN, TQFP-44 | Integrated Device Technology Inc | IDT82V2041EPPG vs IDT82V2051EPPG |
IDT82V2081PPG | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | IDT82V2041EPPG vs IDT82V2081PPG |
IDT82V2041EPP | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | IDT82V2041EPPG vs IDT82V2041EPP |
IDT82V2051EPP | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | IDT82V2041EPPG vs IDT82V2051EPP |