Part Details for IDT7MP4120S15Z by Integrated Device Technology Inc
Overview of IDT7MP4120S15Z by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7MP4120S15Z
IDT7MP4120S15Z CAD Models
IDT7MP4120S15Z Part Data Attributes
|
IDT7MP4120S15Z
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MP4120S15Z
Integrated Device Technology Inc
SRAM Module, 1MX32, 15ns, CMOS, PZMA72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PZMA-T72 | |
JESD-609 Code | e0 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP72/76,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.24 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.48 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for IDT7MP4120S15Z
This table gives cross-reference parts and alternative options found for IDT7MP4120S15Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MP4120S15Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK6321024Z-25 | SRAM Module, 1MX32, 25ns, BICMOS, 0.550 INCH, ZIP-72 | Accutek Microcircuit Corporation | IDT7MP4120S15Z vs AK6321024Z-25 |
WPS1M32-25MZCT | SRAM Module, 4MX8, 25ns, CMOS, | White Microelectronics | IDT7MP4120S15Z vs WPS1M32-25MZCT |
EDI8F321024C45MNC | SRAM Module, 4MX8, 45ns, CMOS, | White Electronic Designs Corp | IDT7MP4120S15Z vs EDI8F321024C45MNC |
MT8LS132Z-20L | SRAM Module, 1MX32, 20ns, CMOS | Micron Technology Inc | IDT7MP4120S15Z vs MT8LS132Z-20L |
CYM1851PM-35C | SRAM Module, 1MX32, 35ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | IDT7MP4120S15Z vs CYM1851PM-35C |
AP32M1024M7T-25 | SRAM Module, 1MX32, 25ns, CMOS | Integrated Silicon Solution Inc | IDT7MP4120S15Z vs AP32M1024M7T-25 |
CYM1851V33P6-15C | SRAM Module, 1MX32, 15ns, CMOS, PSMA72, ANGLED, PLASTIC, SIMM-72 | Cypress Semiconductor | IDT7MP4120S15Z vs CYM1851V33P6-15C |
CYM1851PN-35C | SRAM Module, 1MX32, 35ns, MOS, PSMA72, ANGLED, PLASTIC, SIMM-72 | Cypress Semiconductor | IDT7MP4120S15Z vs CYM1851PN-35C |
PDM4M4120S20AM | SRAM Module, 4MX8, 20ns, CMOS | Paradigm Technology Inc | IDT7MP4120S15Z vs PDM4M4120S20AM |
EDI8G321024CA15MMC | SRAM Module, 1MX32, 15ns, CMOS, SIMM-72 | Electronic Designs Inc | IDT7MP4120S15Z vs EDI8G321024CA15MMC |