Part Details for IDT79R4640-133PF by Integrated Device Technology Inc
Overview of IDT79R4640-133PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75602S133PFGI | Renesas Electronics Corporation | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71T75802S133PFG | Renesas Electronics Corporation | 2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71V3558S133PFGI | Renesas Electronics Corporation | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O |
Part Details for IDT79R4640-133PF
IDT79R4640-133PF CAD Models
IDT79R4640-133PF Part Data Attributes
|
IDT79R4640-133PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R4640-133PF
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 133MHz, MOS, PQFP128, PLASTIC, QFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 27.69 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 128 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.86 mm | |
Speed | 133 MHz | |
Supply Current-Max | 1650 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 27.69 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R4640-133PF
This table gives cross-reference parts and alternative options found for IDT79R4640-133PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R4640-133PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RC64V474-200DZI8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | IDT79R4640-133PF vs IDT79RC64V474-200DZI8 |
79RV4640100DU | RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79R4640-133PF vs 79RV4640100DU |
IDT79R4640100MU | 64-BIT, 100MHz, RISC PROCESSOR, PQFP128, MQUAD-128 | Integrated Device Technology Inc | IDT79R4640-133PF vs IDT79R4640100MU |
IDT79RC64V474-180DZI8 | RISC Microprocessor, 64-Bit, 180MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | IDT79R4640-133PF vs IDT79RC64V474-180DZI8 |
IDT79RC64V475-250DZG | RISC Microprocessor, 64-Bit, 250MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | IDT79R4640-133PF vs IDT79RC64V475-250DZG |
IDT79RC64V74-180DQI | RISC Microprocessor, 64-Bit, 180MHz, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79R4640-133PF vs IDT79RC64V74-180DQI |
IDT79RC64T574-300DZ9 | RISC Microprocessor, 64-Bit, 300MHz, PQFP128, 28 X 28 X 3.40 MM, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79R4640-133PF vs IDT79RC64T574-300DZ9 |
IDT79RV4640267DU | 64-BIT, 267MHz, RISC PROCESSOR, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79R4640-133PF vs IDT79RV4640267DU |
ACT-5231PC-150F22C | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PQFP128, 1.100 X 1.100 INCH, POWER, SMT-128 | Cobham Power Products | IDT79R4640-133PF vs ACT-5231PC-150F22C |
IDT79RC64V74-250DQI | RISC Microprocessor, 64-Bit, 250MHz, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79R4640-133PF vs IDT79RC64V74-250DQI |