Part Details for IDT79R3610020MS by Integrated Device Technology Inc
Overview of IDT79R3610020MS by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IDT79R3610020MS
IDT79R3610020MS CAD Models
IDT79R3610020MS Part Data Attributes:
|
IDT79R3610020MS
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R3610020MS
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP208, CAVITY DOWN, MQUAD-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | CAVITY DOWN, MQUAD-208 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 27.69 mm | |
Low Power Mode | NO | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.86 mm | |
Speed | 20 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 27.69 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R3610020MS
This table gives cross-reference parts and alternative options found for IDT79R3610020MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3610020MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-5261PC-200F17M | RISC Microprocessor, 64-Bit, 200MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | IDT79R3610020MS vs ACT-5261PC-200F17M |
SAA7219HS | 32-BIT, 81MHz, RISC PROCESSOR, PQFP208, 28 X 28 X 3.40 MM, PLASTIC, SQFP-208 | NXP Semiconductors | IDT79R3610020MS vs SAA7219HS |
IDT79RC64V75-180DP | RISC Microprocessor, 64-Bit, 180MHz, PQFP208, POWER, QFP-208 | Integrated Device Technology Inc | IDT79R3610020MS vs IDT79RC64V75-180DP |
NR4700LMQ-150 | RISC Microprocessor, 64-Bit, 150MHz, MOS, MQFP208 | NKK Switches | IDT79R3610020MS vs NR4700LMQ-150 |
MIP7965-668F24M | Microprocessor, 64-Bit, 668MHz, CMOS, CQFP208, HERMETIC SEALED, CERAMIC, QFP-208 | Cobham Semiconductor Solutions | IDT79R3610020MS vs MIP7965-668F24M |
IDT79R4700100DPG | RISC Microprocessor, 64-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT79R3610020MS vs IDT79R4700100DPG |
ACT-5260PC-200F17T | RISC Microprocessor, 64-Bit, 200MHz, CMOS, CQFP208, CERAMIC, QFP-208 | Cobham PLC | IDT79R3610020MS vs ACT-5260PC-200F17T |
ACT-7000ASC-300F24I | RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | IDT79R3610020MS vs ACT-7000ASC-300F24I |
IDT79RV4650-150DPI8 | RISC Microprocessor, 64-Bit, 150MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT79R3610020MS vs IDT79RV4650-150DPI8 |
ST486DX2V10LS | 32-BIT, 100MHz, MICROPROCESSOR, PQFP208, PLASTIC, QFP-208 | STMicroelectronics | IDT79R3610020MS vs ST486DX2V10LS |