Part Details for IDT79R3051E-33G by Integrated Device Technology Inc
Overview of IDT79R3051E-33G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79R3051E-33G
IDT79R3051E-33G CAD Models
IDT79R3051E-33G Part Data Attributes
|
IDT79R3051E-33G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R3051E-33G
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, CPGA84, CAVITY DOWN, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CAVITY DOWN, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BURST BUS; 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 30.6705 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.207 mm | |
Speed | 33.33 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.6705 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R3051E-33G
This table gives cross-reference parts and alternative options found for IDT79R3051E-33G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3051E-33G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMAS31750AS | Microprocessor, 32-Bit, 22MHz, CMOS, CPGA84 | Dynex Semiconductor | IDT79R3051E-33G vs JMAS31750AS |
MAQ3175012AB | Microprocessor, 32-Bit, 12MHz, CMOS, CPGA84 | Dynex Semiconductor | IDT79R3051E-33G vs MAQ3175012AB |
IDT79R3051E-33GB | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT79R3051E-33G vs IDT79R3051E-33GB |
IDT79R3051-20GB | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT79R3051E-33G vs IDT79R3051-20GB |
JMAR31750AS | Microprocessor, 32-Bit, 22MHz, CMOS, CPGA84 | Dynex Semiconductor | IDT79R3051E-33G vs JMAR31750AS |
JMAQ31750AB | Microprocessor, 32-Bit, 22MHz, CMOS, CPGA84 | Dynex Semiconductor | IDT79R3051E-33G vs JMAQ31750AB |
IDT79R3081E-25GB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT79R3051E-33G vs IDT79R3081E-25GB |
IDT79R3081-25GB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT79R3051E-33G vs IDT79R3081-25GB |
IDT79R3081-20GM | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | IDT79R3051E-33G vs IDT79R3081-20GM |
MAR3175016AS | Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84 | Dynex Semiconductor | IDT79R3051E-33G vs MAR3175016AS |