Microcontrollers and Processors
IDT79R3051E-25PH
Integrated Device Technology Inc
Description: RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, PLASTIC, LCC-84

Overview of IDT79R3051E-25PH by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT79R3051E-25PH by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT79R3051E-25PH by Integrated Device Technology Inc

IDT79R3051E-25PH
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
Pin Count
84
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.2862 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
6
Number of Serial I/Os
Number of Terminals
84
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.572 mm
Speed
25 MHz
Supply Current-Max
400 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.2862 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IDT79R3051E-25PH
    Integrated Device Technology Inc
    RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for IDT79R3051E-25PH

This table gives cross-reference parts and alternative options found for IDT79R3051E-25PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3051E-25PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT79R3041-25J RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3051E-25PH vs IDT79R3041-25J
79R3041-25J8 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3051E-25PH vs 79R3041-25J8
IDT79R3052E-25PH RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3051E-25PH vs IDT79R3052E-25PH
79R3041-25JG8 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3051E-25PH vs 79R3041-25JG8
IDT79R3041-25JG RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3051E-25PH vs IDT79R3041-25JG
Part Number Description Manufacturer Compare
IDT79RV3081-33MJ8 RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IDT79R3051E-25PH vs IDT79RV3081-33MJ8
IDT79RV3081E-20DL RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3051E-25PH vs IDT79RV3081E-20DL
79RV3041-25J RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3051E-25PH vs 79RV3041-25J
DP8344AV 8-BIT, 20MHz, RISC PROCESSOR, PQCC84, PLASTIC, LCC-84 Texas Instruments IDT79R3051E-25PH vs DP8344AV
N80L188EB16 Microprocessor, 16-Bit, 16MHz, CMOS, PQCC84, PLASTIC, LCC-84 Intel Corporation IDT79R3051E-25PH vs N80L188EB16
N80C186EB-8 Microprocessor, 16-Bit, 8MHz, CMOS, PQCC84, PLASTIC, LCC-84 Intel Corporation IDT79R3051E-25PH vs N80C186EB-8
IDT79RV3081-40MJ8 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IDT79R3051E-25PH vs IDT79RV3081-40MJ8
IDT79R3051E-25J RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3051E-25PH vs IDT79R3051E-25J
IDT79R3052-20J RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3051E-25PH vs IDT79R3052-20J
IDT79R3081LE-20MJ RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IDT79R3051E-25PH vs IDT79R3081LE-20MJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT79R3051E-25PH by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT79R3051E-25PH by Integrated Device Technology Inc

  • Please alert me when IDT79R3051E-25PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT79R3051E-25PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT79R3051E-25PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT79R3051E-25PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT79R3051E-25PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT79R3051E-25PH by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: