Part Details for IDT79R3010A-20F by Integrated Device Technology Inc
Overview of IDT79R3010A-20F by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79R3010A-20F
IDT79R3010A-20F CAD Models
IDT79R3010A-20F Part Data Attributes
|
IDT79R3010A-20F
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R3010A-20F
Integrated Device Technology Inc
Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, QFP-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | CAVITY DOWN, QFP-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Boundary Scan | NO | |
Bus Compatibility | R3000A; R3001 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CQFP-F84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |
Alternate Parts for IDT79R3010A-20F
This table gives cross-reference parts and alternative options found for IDT79R3010A-20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3010A-20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT79R3010A20F | Integrated Device Technology Inc | Check for Price | 32-BIT, FLOATING POINT ACCELERATOR, CQFP84, CAVITY DOWN, QFP-84 | IDT79R3010A-20F vs IDT79R3010A20F |
PR3010A-20SG84M | Pyramid Semiconductor Corporation | Check for Price | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 | IDT79R3010A-20F vs PR3010A-20SG84M |
IDT79R3010AE37QJ | Integrated Device Technology Inc | Check for Price | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | IDT79R3010A-20F vs IDT79R3010AE37QJ |
IDT79R3010AE37F | Integrated Device Technology Inc | Check for Price | 32-BIT, FLOATING POINT ACCELERATOR, CQFP84, CAVITY DOWN, QFP-84 | IDT79R3010A-20F vs IDT79R3010AE37F |
IDT79R3010AE-40G | Integrated Device Technology Inc | Check for Price | 32-BIT, FLOATING POINT ACCELERATOR, CPGA84, CAVITY DOWN, PGA-84 | IDT79R3010A-20F vs IDT79R3010AE-40G |
IDT79R3010AE33QJB | Integrated Device Technology Inc | Check for Price | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | IDT79R3010A-20F vs IDT79R3010AE33QJB |
PR3010A-40SF84C | Pyramid Semiconductor Corporation | Check for Price | Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, HERMETIC SEALED, STRAIGHT, CERAMIC, QFP-84 | IDT79R3010A-20F vs PR3010A-40SF84C |
PR3010A-40SG84C | Pyramid Semiconductor Corporation | Check for Price | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 | IDT79R3010A-20F vs PR3010A-40SG84C |
IDT79R3010AE25GB | Integrated Device Technology Inc | Check for Price | 32-BIT, FLOATING POINT ACCELERATOR, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | IDT79R3010A-20F vs IDT79R3010AE25GB |
PR3010A-20SF84B | Pyramid Semiconductor Corporation | Check for Price | Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, HERMETIC SEALED, STRAIGHT, CERAMIC, QFP-84 | IDT79R3010A-20F vs PR3010A-20SF84B |