Part Details for IDT74SSTUBH32868ABKG8 by Integrated Device Technology Inc
Overview of IDT74SSTUBH32868ABKG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74SSTUBH32868ABKG8
IDT74SSTUBH32868ABKG8 CAD Models
IDT74SSTUBH32868ABKG8 Part Data Attributes
|
IDT74SSTUBH32868ABKG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74SSTUBH32868ABKG8
Integrated Device Technology Inc
D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, PBGA176, GREEN, LFBGA-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | GREEN, LFBGA-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B176 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 28 | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 6 mm | |
fmax-Min | 410 MHz |
Alternate Parts for IDT74SSTUBH32868ABKG8
This table gives cross-reference parts and alternative options found for IDT74SSTUBH32868ABKG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74SSTUBH32868ABKG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTUF32866EHLF | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, BGA-96 | Integrated Device Technology Inc | IDT74SSTUBH32868ABKG8 vs ICSSSTUF32866EHLF |
SSTU32864EC/G,557 | SSTU32864 - 1.8 V configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | IDT74SSTUBH32868ABKG8 vs SSTU32864EC/G,557 |
SSTUB32866EC/S | IC 32866 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, SOT536-1, LFBGA-96, FF/Latch | NXP Semiconductors | IDT74SSTUBH32868ABKG8 vs SSTUB32866EC/S |
SSTUP32866EC/S | IC 32866 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, SOT-536-1, LFBGA-96, FF/Latch | NXP Semiconductors | IDT74SSTUBH32868ABKG8 vs SSTUP32866EC/S |
ICSSSTUA32866BHMT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, 11.50 X 5 MM, MO-205,TFBGA-96 | Integrated Device Technology Inc | IDT74SSTUBH32868ABKG8 vs ICSSSTUA32866BHMT |
ICSSSTU32864YHLFT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96 | Renesas Electronics Corporation | IDT74SSTUBH32868ABKG8 vs ICSSSTU32864YHLFT |
SSTUA32866EC,551 | SSTUA32866 - 1.8 V 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer with parity for DDR2-667 RDIMM applications BGA 96-Pin | NXP Semiconductors | IDT74SSTUBH32868ABKG8 vs SSTUA32866EC,551 |
SSTUP32866EC/G,518 | SSTUP32866 - 1.8 V 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer | NXP Semiconductors | IDT74SSTUBH32868ABKG8 vs SSTUP32866EC/G,518 |
ICSSSTUA32864BHMLFT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, 5 X 11.50 MM, LEAD FREE, MO-205,TFBGA-96 | Integrated Device Technology Inc | IDT74SSTUBH32868ABKG8 vs ICSSSTUA32864BHMLFT |
IDT74SSTU32D869BKG | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PBGA150, GREEN, CTBGA-150 | Integrated Device Technology Inc | IDT74SSTUBH32868ABKG8 vs IDT74SSTU32D869BKG |