Part Details for IDT74SSTU32866BBFG by Integrated Device Technology Inc
Overview of IDT74SSTU32866BBFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74SSTU32866BBFG
IDT74SSTU32866BBFG CAD Models
IDT74SSTU32866BBFG Part Data Attributes
|
IDT74SSTU32866BBFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74SSTU32866BBFG
Integrated Device Technology Inc
D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, GREEN, LFBGA-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 270 MHz |
Alternate Parts for IDT74SSTU32866BBFG
This table gives cross-reference parts and alternative options found for IDT74SSTU32866BBFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74SSTU32866BBFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74SSTU32866NB | D Flip-Flop, SSTU Series, 1-Func, 25-Bit, True Output, CMOS, PBGA96, MO-205CC, LFBGA-96 | Pericom Semiconductor Corporation | IDT74SSTU32866BBFG vs PI74SSTU32866NB |
SN74SSTU32866AZKER | SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96 | Texas Instruments | IDT74SSTU32866BBFG vs SN74SSTU32866AZKER |
PI74SSTU32866NBEX | D Flip-Flop, SSTU Series, 1-Func, 25-Bit, True Output, CMOS, PBGA96, GREEN, MO-205CC, LFBGA-96 | Pericom Semiconductor Corporation | IDT74SSTU32866BBFG vs PI74SSTU32866NBEX |
IDT74SSTU32866BBFG8 | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, GREEN, LFBGA-96 | Integrated Device Technology Inc | IDT74SSTU32866BBFG vs IDT74SSTU32866BBFG8 |