Part Details for IDT74LVCH162373APA8 by Integrated Device Technology Inc
Overview of IDT74LVCH162373APA8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVCH162373APA8
IDT74LVCH162373APA8 CAD Models
IDT74LVCH162373APA8 Part Data Attributes
|
IDT74LVCH162373APA8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVCH162373APA8
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS HOLD, 5V TOLERANT INPUTS AND OUTPUTS | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDT74LVCH162373APA8
This table gives cross-reference parts and alternative options found for IDT74LVCH162373APA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH162373APA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC162373ADGG,51 | Nexperia | Check for Price | 74LVC162373A; 74LVCH162373A - 16-bit D-type transparent latch; 30 Ohm series termination resistors; 5 V tolerantn inputs/outputs; 3-state@en-us TSSOP 48-Pin | IDT74LVCH162373APA8 vs 74LVC162373ADGG,51 |
74LVC162373ADGG-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | IDT74LVCH162373APA8 vs 74LVC162373ADGG-T |
74LVC162373ADGG,51 | NXP Semiconductors | Check for Price | 74LVC(H)162373A - 16-bit D-type transparent latch TSSOP 48-Pin | IDT74LVCH162373APA8 vs 74LVC162373ADGG,51 |
74LVCH162373ADGG,5 | Nexperia | Check for Price | 74LVC162373A; 74LVCH162373A - 16-bit D-type transparent latch; 30 Ohm series termination resistors; 5 V tolerantn inputs/outputs; 3-state@en-us TSSOP 48-Pin | IDT74LVCH162373APA8 vs 74LVCH162373ADGG,5 |
935237720112 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | IDT74LVCH162373APA8 vs 935237720112 |