Part Details for IDT74LVC32ADC8 by Integrated Device Technology Inc
Overview of IDT74LVC32ADC8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC32ADC8
IDT74LVC32ADC8 CAD Models
IDT74LVC32ADC8 Part Data Attributes
|
IDT74LVC32ADC8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC32ADC8
Integrated Device Technology Inc
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for IDT74LVC32ADC8
This table gives cross-reference parts and alternative options found for IDT74LVC32ADC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC32ADC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LVC32AWE | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | IDT74LVC32ADC8 vs PI74LVC32AWE |
SN74LVC32ADTG4 | 4-ch, 2-input, 1.65-V to 3.6-V OR gates 14-SOIC -40 to 125 | Texas Instruments | IDT74LVC32ADC8 vs SN74LVC32ADTG4 |
SN74LVC32ANSRE4 | Quadruple 2-Input Positive-OR Gate 14-SO -40 to 105 | Texas Instruments | IDT74LVC32ADC8 vs SN74LVC32ANSRE4 |
74LVC32AD,112 | 74LVC32A - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | IDT74LVC32ADC8 vs 74LVC32AD,112 |
SN74LVC32AQDRQ1 | Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | IDT74LVC32ADC8 vs SN74LVC32AQDRQ1 |
SN74LVC32ADRE4 | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | IDT74LVC32ADC8 vs SN74LVC32ADRE4 |
935250060118 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | IDT74LVC32ADC8 vs 935250060118 |
TC74LCX32FN(ELP) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | IDT74LVC32ADC8 vs TC74LCX32FN(ELP) |
74LCX32MTR | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, SOP-14 | STMicroelectronics | IDT74LVC32ADC8 vs 74LCX32MTR |
MC74LCX32DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | IDT74LVC32ADC8 vs MC74LCX32DR2 |