Part Details for IDT74LVC273APG by Integrated Device Technology Inc
Overview of IDT74LVC273APG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74LVC273APG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 | 1172 |
|
Buy Now |
Part Details for IDT74LVC273APG
IDT74LVC273APG CAD Models
IDT74LVC273APG Part Data Attributes
|
IDT74LVC273APG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC273APG
Integrated Device Technology Inc
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC273APG
This table gives cross-reference parts and alternative options found for IDT74LVC273APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC273APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX273FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | IDT74LVC273APG vs 74LCX273FT |
74LVC273PW,112 | 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | IDT74LVC273APG vs 74LVC273PW,112 |
TC74LCX273FT | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, FF/Latch | Toshiba America Electronic Components | IDT74LVC273APG vs TC74LCX273FT |
74LVC273APG | TSSOP-20, Tube | Integrated Device Technology Inc | IDT74LVC273APG vs 74LVC273APG |
74LVC273APG8 | TSSOP-20, Reel | Integrated Device Technology Inc | IDT74LVC273APG vs 74LVC273APG8 |
IDT74LVC273APGG | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | IDT74LVC273APG vs IDT74LVC273APGG |
IDT74LVC273APG8 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | IDT74LVC273APG vs IDT74LVC273APG8 |
74LVC273APGG | TSSOP-20, Tube | Integrated Device Technology Inc | IDT74LVC273APG vs 74LVC273APGG |
74LVC273APGG8 | TSSOP-20, Reel | Integrated Device Technology Inc | IDT74LVC273APG vs 74LVC273APGG8 |
IDT74LVC273APGG8 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | IDT74LVC273APG vs IDT74LVC273APGG8 |