Part Details for IDT74LVC163ADC by Integrated Device Technology Inc
Overview of IDT74LVC163ADC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC163ADC
IDT74LVC163ADC CAD Models
IDT74LVC163ADC Part Data Attributes
|
IDT74LVC163ADC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC163ADC
Integrated Device Technology Inc
Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 68.97 MHz |
Alternate Parts for IDT74LVC163ADC
This table gives cross-reference parts and alternative options found for IDT74LVC163ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC163ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935210510118 | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | IDT74LVC163ADC vs 935210510118 |
74LVC161D | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | IDT74LVC163ADC vs 74LVC161D |
935210540118 | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | IDT74LVC163ADC vs 935210540118 |
74LVC161D,118 | 74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset SOP 16-Pin | NXP Semiconductors | IDT74LVC163ADC vs 74LVC161D,118 |
IDT74LVC161ADCG8 | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | IDT74LVC163ADC vs IDT74LVC161ADCG8 |
74LVC161D,118 | 74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us SOP 16-Pin | Nexperia | IDT74LVC163ADC vs 74LVC161D,118 |
74LVC163D | IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SO-16, Counter | NXP Semiconductors | IDT74LVC163ADC vs 74LVC163D |
74LVC163D,112 | 74LVC163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin | Nexperia | IDT74LVC163ADC vs 74LVC163D,112 |
N74LVC163D | IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SOP-16, Counter | NXP Semiconductors | IDT74LVC163ADC vs N74LVC163D |
935210510118 | IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Counter | NXP Semiconductors | IDT74LVC163ADC vs 935210510118 |