Part Details for IDT74LVC16373APF8 by Integrated Device Technology Inc
Overview of IDT74LVC16373APF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC16373APF8
IDT74LVC16373APF8 CAD Models
IDT74LVC16373APF8 Part Data Attributes
|
IDT74LVC16373APF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC16373APF8
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
Length | 9.7 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC16373APF8
This table gives cross-reference parts and alternative options found for IDT74LVC16373APF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16373APF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC16373ADGVR | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 | Texas Instruments | IDT74LVC16373APF8 vs SN74LVC16373ADGVR |
IDT74LVC16373APFG8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | IDT74LVC16373APF8 vs IDT74LVC16373APFG8 |
74LVCH16373ADGVRG4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 | Texas Instruments | IDT74LVC16373APF8 vs 74LVCH16373ADGVRG4 |
74LVC16373ADGVRE4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 | Texas Instruments | IDT74LVC16373APF8 vs 74LVC16373ADGVRE4 |
74LVC16373ADGVRG4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | IDT74LVC16373APF8 vs 74LVC16373ADGVRG4 |
74LVCH16373ADGVRE4 | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | IDT74LVC16373APF8 vs 74LVCH16373ADGVRE4 |
SN74LVCH16373ADGVR | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 | Texas Instruments | IDT74LVC16373APF8 vs SN74LVCH16373ADGVR |
IDT74LVCH16373APF | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | IDT74LVC16373APF8 vs IDT74LVCH16373APF |