Part Details for IDT74LVC16245APAG by Integrated Device Technology Inc
Overview of IDT74LVC16245APAG by Integrated Device Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74LVC16245APAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | BUS TRANSCEIVER, LVC/LCX/Z SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 39 |
|
$0.8100 / $1.3500 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, LVC/LCX/Z SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 13 |
|
$1.1760 / $1.9600 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, LVC/LCX/Z SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 637 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, LVC/LCX/Z SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 93 |
|
$2.5900 / $4.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 30 |
|
RFQ | |
|
Chip1Cloud | 3.3V CMOS 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS,5 VOLT TOLERANT I/O | 16000 |
|
RFQ |
Part Details for IDT74LVC16245APAG
IDT74LVC16245APAG CAD Models
IDT74LVC16245APAG Part Data Attributes
|
IDT74LVC16245APAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC16245APAG
Integrated Device Technology Inc
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.50 MM PITCH, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-11-01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for IDT74LVC16245APAG
This table gives cross-reference parts and alternative options found for IDT74LVC16245APAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16245APAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC16245ADGGRG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | IDT74LVC16245APAG vs 74LVC16245ADGGRG4 |
74LVCZ16245ADGGRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | IDT74LVC16245APAG vs 74LVCZ16245ADGGRG4 |
QS74LVC16245APA | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | IDT74LVC16245APAG vs QS74LVC16245APA |
IDT74LVC16245APA | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | IDT74LVC16245APAG vs IDT74LVC16245APA |
SN74LVC16245ADGGR | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | IDT74LVC16245APAG vs SN74LVC16245ADGGR |
74LVC16245APAG | TSSOP-48, Tube | Integrated Device Technology Inc | IDT74LVC16245APAG vs 74LVC16245APAG |
74LVC16245APAG | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O, TSSOP39/Tube | Renesas Electronics Corporation | IDT74LVC16245APAG vs 74LVC16245APAG |
QS74LVC16245APAX | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | IDT74LVC16245APAG vs QS74LVC16245APAX |
IDT74LVC16245APAG8 | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | IDT74LVC16245APAG vs IDT74LVC16245APAG8 |
IDT74LVC16245APAG | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | IDT74LVC16245APAG vs IDT74LVC16245APAG |